
R5F10DGDJFB#V2 | |
|---|---|
DigiKey Part Number | R5F10DGDJFB#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F10DGDJFB#V2 |
Description | IC MCU 16BIT 32KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/D1x Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 35 | Base Product Number |

