
R5F10BGGKNA#U5 | |
|---|---|
DigiKey Part Number | 559-R5F10BGGKNA#U5-ND |
Manufacturer | |
Manufacturer Product Number | R5F10BGGKNA#U5 |
Description | IC MCU 16BIT 128KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 17x10b SAR |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-HVQFN (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 38 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | € 2,57841 | € 1 072,62 |
| Unit Price without VAT: | € 2,57841 |
|---|---|
| Unit Price with VAT: | € 3,14566 |

