MFR Recommended
Parametric Equivalent



R5F10BBGKNA#W5 | |
|---|---|
DigiKey Part Number | 559-R5F10BBGKNA#W5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F10BBGKNA#W5 |
Description | IC MCU 16BIT 128KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 24MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 32-HVQFN (5x5) |
Number of I/O 25 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10BBGCKNA#55 | Renesas Electronics Corporation | 0 | 559-R5F10BBGCKNA#55TR-ND | € 2,21195 | MFR Recommended |
| R5F10BBGKNA#G5 | Renesas Electronics Corporation | 5 773 | 559-R5F10BBGKNA#G5-ND | € 4,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,18132 | € 5 453,30 |
| Unit Price without VAT: | € 2,18132 |
|---|---|
| Unit Price with VAT: | € 2,66121 |


