
R5F1058AGLA#U0 | |
|---|---|
DigiKey Part Number | R5F1058AGLA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F1058AGLA#U0 |
Description | IC MCU 16BIT 16KB FLASH 25LGA |
Customer Reference | |
Detailed Description | RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 25-LGA (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 25-LGA (3x3) |
Peripherals LVD, POR, WDT | Package / Case 25-WFLGA |
Number of I/O 21 | Base Product Number |

