R5F1058AALA#U0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,19106
Datasheet
RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 25-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1058AALA#U0

DigiKey Part Number
R5F1058AALA#U0-ND
Manufacturer
Manufacturer Product Number
R5F1058AALA#U0
Description
IC MCU 16BIT 16KB FLASH 25LGA
Customer Reference
Detailed Description
RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 25-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
1.5K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
25-LGA (3x3)
Peripherals
LVD, POR, WDT
Package / Case
25-WFLGA
Number of I/O
21
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F101G7E3CNP#UA1Renesas Electronics Corporation0559-R7F101G7E3CNP#UA1-ND€ 1,19106Similar
Obsolete
This product is no longer manufactured. View Substitutes