
R5F104PKAFB#30 | |
|---|---|
DigiKey Part Number | R5F104PKAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104PKAFB#30 |
Description | IC MCU 16BIT 384KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F104PKAFB#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104PKAFA#10 | Renesas Electronics Corporation | 0 | 559-R5F104PKAFA#10-ND | € 3,01035 | Parametric Equivalent |
| R5F104PKAFA#30 | Renesas Electronics Corporation | 432 | R5F104PKAFA#30-ND | € 4,90000 | Parametric Equivalent |
| R5F104PKAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F104PKAFB#10-ND | € 2,64388 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,37000 | € 4,37 |
| 10 | € 3,32600 | € 33,26 |
| 90 | € 2,79711 | € 251,74 |
| 180 | € 2,68756 | € 483,76 |
| Unit Price without VAT: | € 4,37000 |
|---|---|
| Unit Price with VAT: | € 5,33140 |

