
R5F104MHAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F104MHAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104MHAFA#10 |
Description | IC MCU 16BIT 192KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,37000 | € 3,37 |
| 10 | € 2,54500 | € 25,45 |
| 25 | € 2,33920 | € 58,48 |
| 100 | € 2,11310 | € 211,31 |
| 250 | € 2,06796 | € 516,99 |
| Unit Price without VAT: | € 3,37000 |
|---|---|
| Unit Price with VAT: | € 4,11140 |

