Parametric Equivalent



R5F104LLAFA#50 | |
|---|---|
DigiKey Part Number | R5F104LLAFA#50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F104LLAFA#50 |
Description | IC MCU 16BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F104LLAFA#50 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LLAFB#50 | Renesas Electronics Corporation | 0 | R5F104LLAFB#50-ND | € 2,48681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,43158 | € 2 431,58 |
| Unit Price without VAT: | € 2,43158 |
|---|---|
| Unit Price with VAT: | € 2,96653 |


