Parametric Equivalent
Parametric Equivalent



R5F104LCGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F104LCGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LCGFB#10 |
Description | IC MCU 16BIT 32KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LCGFA#10 | Renesas Electronics Corporation | 952 | 559-R5F104LCGFA#10-ND | € 2,47000 | Parametric Equivalent |
| R5F104LCGFA#30 | Renesas Electronics Corporation | 50 | 559-R5F104LCGFA#30-ND | € 2,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | € 1,30884 | € 1 675,32 |
| Unit Price without VAT: | € 1,30884 |
|---|---|
| Unit Price with VAT: | € 1,59678 |


