
R5F104GKGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F104GKGFB#10TR-ND - Tape & Reel (TR) 559-R5F104GKGFB#10CT-ND - Cut Tape (CT) 559-R5F104GKGFB#10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F104GKGFB#10 |
Description | IC MCU 16BIT 384KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,18578 | € 4 371,56 |
| Unit Price without VAT: | € 2,18578 |
|---|---|
| Unit Price with VAT: | € 2,66665 |

