
R5F104GCGFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F104GCGFB#50TR-ND - Tape & Reel (TR) 559-R5F104GCGFB#50CT-ND - Cut Tape (CT) 559-R5F104GCGFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F104GCGFB#50 |
Description | IC MCU 16BIT 32KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 44 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,02000 | € 3,02 |
| 10 | € 1,97500 | € 19,75 |
| 25 | € 1,70400 | € 42,60 |
| 100 | € 1,39830 | € 139,83 |
| 250 | € 1,24972 | € 312,43 |
| 500 | € 1,15902 | € 579,51 |
| 1 000 | € 1,08366 | € 1 083,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,02913 | € 2 058,26 |
| Unit Price without VAT: | € 3,02000 |
|---|---|
| Unit Price with VAT: | € 3,68440 |

