
R5F101PLDFA#50 | |
|---|---|
DigiKey Part Number | 559-R5F101PLDFA#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F101PLDFA#50 |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 20x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 100-LQFP (14x20) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 3,35064 | € 2 512,98 |
| Unit Price without VAT: | € 3,35064 |
|---|---|
| Unit Price with VAT: | € 4,08778 |

