
R5F101GLANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F101GLANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F101GLANA#20 |
Description | IC MCU 16BIT 512KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 48-HWQFN (7x7) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 48-WFQFN Exposed Pad |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F101GLANA#00 | Renesas Electronics Corporation | 0 | 559-R5F101GLANA#00TR-ND | € 2,17268 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,66000 | € 3,66 |
| 10 | € 2,77100 | € 27,71 |
| 25 | € 2,54840 | € 63,71 |
| 100 | € 2,30370 | € 230,37 |
| 416 | € 2,13416 | € 887,81 |
| Unit Price without VAT: | € 3,66000 |
|---|---|
| Unit Price with VAT: | € 4,46520 |

