Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F100PKDFB#50 | |
|---|---|
DigiKey Part Number | R5F100PKDFB#50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F100PKDFB#50 |
Description | IC MCU 16BIT 384KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100PKAFA#50 | Renesas Electronics Corporation | 0 | 559-R5F100PKAFA#50TR-ND | € 2,93181 | Parametric Equivalent |
| R5F100PKAFB#50 | Renesas Electronics Corporation | 0 | R5F100PKAFB#50-ND | € 2,56534 | Parametric Equivalent |
| R5F100PKDFA#50 | Renesas Electronics Corporation | 0 | 559-R5F100PKDFA#50TR-ND | € 2,81825 | Parametric Equivalent |
| R5F140PKAFB#50 | Renesas Electronics Corporation | 0 | 559-R5F140PKAFB#50TR-ND | € 2,32749 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,47780 | € 2 477,80 |
| Unit Price without VAT: | € 2,47780 |
|---|---|
| Unit Price with VAT: | € 3,02292 |




