
R5F100PJGFB#30 | |
|---|---|
DigiKey Part Number | R5F100PJGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100PJGFB#30 |
Description | IC MCU 16BIT 256KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100PJGFA#10 | Renesas Electronics Corporation | 476 | 559-R5F100PJGFA#10-ND | € 4,58000 | Parametric Equivalent |
| R5F100PJGFA#30 | Renesas Electronics Corporation | 400 | R5F100PJGFA#30-ND | € 4,40000 | Parametric Equivalent |
| R5F100PJGFB#10 | Renesas Electronics Corporation | 720 | 559-R5F100PJGFB#10-ND | € 4,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,90000 | € 3,90 |
| 10 | € 2,96100 | € 29,61 |
| 90 | € 2,48578 | € 223,72 |
| 180 | € 2,38711 | € 429,68 |
| 270 | € 2,33774 | € 631,19 |
| 540 | € 2,26528 | € 1 223,25 |
| Unit Price without VAT: | € 3,90000 |
|---|---|
| Unit Price with VAT: | € 4,75800 |

