Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F100PGDFB#V0 | |
|---|---|
DigiKey Part Number | R5F100PGDFB#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F100PGDFB#V0 |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F100PGDFB#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100PGAFA#10 | Renesas Electronics Corporation | 161 | 559-R5F100PGAFA#10-ND | € 3,78000 | Parametric Equivalent |
| R5F100PGAFA#30 | Renesas Electronics Corporation | 499 | R5F100PGAFA#30-ND | € 3,78000 | Parametric Equivalent |
| R5F100PGAFB#10 | Renesas Electronics Corporation | 685 | 559-R5F100PGAFB#10-ND | € 3,10000 | Parametric Equivalent |
| R5F100PGAFB#30 | Renesas Electronics Corporation | 4 580 | R5F100PGAFB#30-ND | € 3,22000 | Parametric Equivalent |



