Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F100LHGFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F100LHGFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LHGFA#10 |
Description | IC MCU 16BIT 192KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100LHGFA#30 | Renesas Electronics Corporation | 0 | R5F100LHGFA#30-ND | € 0,00000 | Parametric Equivalent |
| R5F100LHGFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100LHGFB#10-ND | € 1,78003 | Parametric Equivalent |
| R5F100LHGFB#30 | Renesas Electronics Corporation | 22 | R5F100LHGFB#30-ND | € 3,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | € 1,97636 | € 1 881,49 |
| Unit Price without VAT: | € 1,97636 |
|---|---|
| Unit Price with VAT: | € 2,41116 |



