
R5F100LGGBG#U0 | |
|---|---|
DigiKey Part Number | 559-R5F100LGGBG#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LGGBG#U0 |
Description | IC MCU 16BIT 128KB FLASH 64VFBGA |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-VFBGA (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-VFBGA (4x4) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-VFBGA |
Number of I/O 48 | Base Product Number |

