Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F100GKAFB#30 | |
|---|---|
DigiKey Part Number | R5F100GKAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100GKAFB#30 |
Description | IC MCU 16BIT 384KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100GKAFB#10 | Renesas Electronics Corporation | 2 000 | 559-R5F100GKAFB#10-ND | € 3,14000 | Parametric Equivalent |
| R5F100GKDFB#10 | Renesas Electronics Corporation | 500 | 559-R5F100GKDFB#10-ND | € 3,41000 | Parametric Equivalent |
| R5F100GKDFB#30 | Renesas Electronics Corporation | 750 | R5F100GKDFB#30-ND | € 3,54000 | Parametric Equivalent |
| R5F140GKAFB#30 | Renesas Electronics Corporation | 746 | 559-R5F140GKAFB#30-ND | € 3,14000 | Parametric Equivalent |



