RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 25-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1008AGLA#W0

DigiKey Part Number
559-R5F1008AGLA#W0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F1008AGLA#W0
Description
IC MCU 16BIT 16KB FLASH 25WFLGA
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 25-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 6x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
25-LGA (3x3)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
25-WFLGA
Number of I/O
15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types