
R5F1006EASM#30 | |
|---|---|
DigiKey Part Number | 559-R5F1006EASM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F1006EASM#30 |
Description | IC MCU 16BIT 64KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 13 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F1006EASM#10 | Renesas Electronics Corporation | 0 | 559-R5F1006EASM#10TR-ND | € 0,86384 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,18100 | € 11,81 |
| 25 | € 1,07480 | € 26,87 |
| 100 | € 0,95780 | € 95,78 |
| 250 | € 0,90188 | € 225,47 |
| 500 | € 0,86820 | € 434,10 |
| 1 000 | € 0,84050 | € 840,50 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,96420 |

