Parametric Equivalent

R5F1006AGSM#10 | |
|---|---|
DigiKey Part Number | 559-R5F1006AGSM#10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F1006AGSM#10 |
Description | IC MCU 16BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 6x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 13 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F1006AGSM#50 | Renesas Electronics Corporation | 0 | 559-R5F1006AGSM#50TR-ND | € 0,83766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 328 | € 0,74977 | € 2 495,23 |
| Unit Price without VAT: | € 0,74977 |
|---|---|
| Unit Price with VAT: | € 0,91472 |


