
R1RP0416DSB-2PR#D1 | |
|---|---|
DigiKey Part Number | R1RP0416DSB-2PR#D1-ND |
Manufacturer | |
Manufacturer Product Number | R1RP0416DSB-2PR#D1 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,24000 | € 6,24 |
| 10 | € 4,80800 | € 48,08 |
| 25 | € 4,45160 | € 111,29 |
| 135 | € 3,99230 | € 538,96 |
| 270 | € 3,85819 | € 1 041,71 |
| 540 | € 3,74785 | € 2 023,84 |
| 1 080 | € 3,65704 | € 3 949,60 |
| Unit Price without VAT: | € 6,24000 |
|---|---|
| Unit Price with VAT: | € 7,61280 |

