Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9513L2-E3-AX

DigiKey Part Number
559-PS9513L2-E3-AXTR-ND - Tape & Reel (TR)
559-PS9513L2-E3-AXCT-ND - Cut Tape (CT)
559-PS9513L2-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9513L2-E3-AX
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Renesas Electronics Corporation
Propagation Delay tpLH / tpHL (Max)
750ns, 500ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.65V
Part Status
Active
Current - DC Forward (If) (Max)
25mA
Number of Channels
1
Voltage - Supply
4.5V ~ 20V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
8-SMD, Gull Wing
Input Type
DC
Supplier Device Package
8-DIP Gull Wing
Output Type
Open Collector
Base Product Number
Current - Output / Channel
15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,82000€ 3,82
10€ 2,82300€ 28,23
100€ 2,23460€ 223,46
500€ 1,97706€ 988,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,89327€ 1 893,27
2 000€ 1,82238€ 3 644,76
3 000€ 1,78611€ 5 358,33
Manufacturers Standard Package
Unit Price without VAT:€ 3,82000
Unit Price with VAT:€ 4,66040