Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2805A-4-A-N | |
|---|---|
DigiKey Part Number | 559-PS2805A-4-A-N-ND |
Manufacturer | |
Manufacturer Product Number | PS2805A-4-A-N |
Description | OPTOCOUPLER 16-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Packaging Tray | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 5µs, 7µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Input Type AC, DC | Supplier Device Package 16-SSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805A-4-A | Renesas Electronics Corporation | 634 | 559-1045-ND | € 3,62000 | Parametric Equivalent |
| PS2805A-4-F3-A | Renesas Electronics Corporation | 0 | 559-PS2805A-4-F3-ATR-ND | € 1,71459 | Parametric Equivalent |
| PS2805A-4-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2805A-4-F3-A-NTR-ND | € 1,71459 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 2,20000 | € 22,00 |
| Unit Price without VAT: | € 2,20000 |
|---|---|
| Unit Price with VAT: | € 2,68400 |


