Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2801C-4-F3-M-A | |
|---|---|
DigiKey Part Number | 559-1500-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2801C-4-F3-M-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SMD |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Not For New Designs | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 16-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2801C-4-A-M | Renesas Electronics Corporation | 0 | 559-PS2801C-4-A-M-ND | € 2,79800 | Parametric Equivalent |
| PS2801C-4-A/M | Renesas Electronics Corporation | 0 | 559-PS2801C-4-A/M-ND | € 2,79800 | Parametric Equivalent |
| PS2801C-4-F3-A-M | Renesas Electronics Corporation | 0 | 559-PS2801C-4-F3-A-MTR-ND | € 0,88365 | Parametric Equivalent |
| PS2801C-4-F3-A/M | Renesas Electronics Corporation | 0 | 559-PS2801C-4-F3-A/MTR-ND | € 0,98164 | Parametric Equivalent |
| PS2801C-4-F3-A/ML | Renesas Electronics Corporation | 0 | 559-PS2801C-4-F3-A/MLTR-ND | € 0,98164 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | € 0,98164 | € 1 325,21 |
| Unit Price without VAT: | € 0,98164 |
|---|---|
| Unit Price with VAT: | € 1,19760 |


