
PS2761B-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1196-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2761B-1-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,46990 | € 1 644,65 |
| 7 000 | € 0,45058 | € 3 154,06 |
| 10 500 | € 0,44070 | € 4 627,35 |
| 17 500 | € 0,42954 | € 7 516,95 |
| Unit Price without VAT: | € 0,46990 |
|---|---|
| Unit Price with VAT: | € 0,57328 |

