Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2711-1-A-K | |
|---|---|
DigiKey Part Number | 559-PS2711-1-A-K-ND |
Manufacturer | |
Manufacturer Product Number | PS2711-1-A-K |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tray | Current - Output / Channel 40mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2711-1-A/K | Renesas Electronics Corporation | 0 | 559-PS2711-1-A/K-ND | € 0,90700 | Parametric Equivalent |
| PS2711-1-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2711-1-F3-A-KTR-ND | € 0,31412 | Parametric Equivalent |
| PS2711-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2711-1-F3-A-NTR-ND | € 0,31412 | Parametric Equivalent |
| PS2711-1-F3-A/K | Renesas Electronics Corporation | 0 | 559-PS2711-1-F3-A/KTR-ND | € 0,31412 | Parametric Equivalent |
| PS2711-1-V-A-K | Renesas Electronics Corporation | 0 | 559-PS2711-1-V-A-K-ND | € 0,95150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 0,90700 | € 18,14 |
| Unit Price without VAT: | € 0,90700 |
|---|---|
| Unit Price with VAT: | € 1,10654 |

