Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2702-1-F3-A-T | |
|---|---|
DigiKey Part Number | 559-PS2702-1-F3-A-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2702-1-F3-A-T |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output / Channel 200mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 1V |
Current Transfer Ratio (Min) 700% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 3400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 90µs, 60µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 70µs, 60µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2702-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2702-1-A-L-ND | € 1,14500 | Parametric Equivalent |
| PS2702-1-A/L | Renesas Electronics Corporation | 0 | 559-PS2702-1-A/L-ND | € 1,14500 | Parametric Equivalent |
| PS2702-1-F3-A-L | Renesas Electronics Corporation | 0 | 559-PS2702-1-F3-A-LTR-ND | € 0,28795 | Parametric Equivalent |
| PS2702-1-F3-A-LLN | Renesas Electronics Corporation | 0 | 559-PS2702-1-F3-A-LLNTR-ND | € 0,28795 | Parametric Equivalent |
| PS2702-1-F3-A/L | Renesas Electronics Corporation | 0 | 559-PS2702-1-F3-A/LTR-ND | € 0,26434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,26434 | € 925,19 |
| 7 000 | € 0,25793 | € 1 805,51 |
| 10 500 | € 0,25471 | € 2 674,45 |
| 17 500 | € 0,25115 | € 4 395,12 |
| 24 500 | € 0,24907 | € 6 102,22 |
| Unit Price without VAT: | € 0,26434 |
|---|---|
| Unit Price with VAT: | € 0,32249 |

