Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561DL1-1Y-V-A-N | |
|---|---|
DigiKey Part Number | 559-PS2561DL1-1Y-V-A-N-ND |
Manufacturer | |
Manufacturer Product Number | PS2561DL1-1Y-V-A-N |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tray | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 40 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561DL1-1Y-A | Renesas Electronics Corporation | 1 949 | 559-1337-ND | € 0,72000 | Parametric Equivalent |
| PS2561DL1-1Y-A-N | Renesas Electronics Corporation | 0 | 559-PS2561DL1-1Y-A-N-ND | € 0,27040 | Parametric Equivalent |
| PS2561DL1-1Y-V-A | Renesas Electronics Corporation | 2 170 | 559-1342-ND | € 0,76000 | Parametric Equivalent |
| PS2561DL1-1Y-V-A-G | Renesas Electronics Corporation | 0 | 559-PS2561DL1-1Y-V-A-G-ND | € 0,28450 | Parametric Equivalent |
| PS2561DL1-1Y-V-A-GRR | Renesas Electronics Corporation | 0 | 559-PS2561DL1-1Y-V-A-GRR-ND | € 0,28450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,28450 | € 28,45 |
| Unit Price without VAT: | € 0,28450 |
|---|---|
| Unit Price with VAT: | € 0,34709 |


