Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561DL-1Y-F3-A-L | |
|---|---|
DigiKey Part Number | 559-PS2561DL-1Y-F3-A-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2561DL-1Y-F3-A-L |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 40 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561BL-1-F3-A-L | Renesas Electronics Corporation | 0 | 559-PS2561BL-1-F3-A-LTR-ND | € 0,28795 | Parametric Equivalent |
| PS2561BL-1-V-F3-A-L | Renesas Electronics Corporation | 0 | 559-PS2561BL-1-V-F3-A-LTR-ND | € 0,27052 | Parametric Equivalent |
| PS2561BL1-1-V-A-L | Renesas Electronics Corporation | 0 | 559-PS2561BL1-1-V-A-L-ND | € 0,40970 | Parametric Equivalent |
| PS2561BL2-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2561BL2-1-A-L-ND | € 0,40970 | Parametric Equivalent |
| PS2561DL-1Y-A-L | Renesas Electronics Corporation | 0 | 559-PS2561DL-1Y-A-L-ND | € 0,28450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27052 | € 541,04 |
| 4 000 | € 0,26301 | € 1 052,04 |
| 6 000 | € 0,25925 | € 1 555,50 |
| 10 000 | € 0,25508 | € 2 550,80 |
| 14 000 | € 0,25265 | € 3 537,10 |
| 20 000 | € 0,25031 | € 5 006,20 |
| Unit Price without VAT: | € 0,27052 |
|---|---|
| Unit Price with VAT: | € 0,33003 |


