Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2533L-1-F3-A/NJ | |
|---|---|
DigiKey Part Number | 559-PS2533L-1-F3-A/NJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2533L-1-F3-A/NJ |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 350V |
Packaging Tape & Reel (TR) | Current - Output / Channel 150mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 1V |
Current Transfer Ratio (Min) 1500% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 6500% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2533L-1-A | Renesas Electronics Corporation | 12 | 559-1021-ND | € 1,85000 | Parametric Equivalent |
| PS2533L-1-A-K | Renesas Electronics Corporation | 0 | 559-PS2533L-1-A-K-ND | € 0,82810 | Parametric Equivalent |
| PS2533L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2533L-1-A-N-ND | € 0,82810 | Parametric Equivalent |
| PS2533L-1-F3-A | Renesas Electronics Corporation | 7 022 | 559-1022-1-ND | € 1,76000 | Parametric Equivalent |
| PS2533L-1-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2533L-1-F3-A-KTR-ND | € 0,71987 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,65839 | € 1 316,78 |
| 4 000 | € 0,64279 | € 2 571,16 |
| 6 000 | € 0,63497 | € 3 809,82 |
| 10 000 | € 0,62632 | € 6 263,20 |
| Unit Price without VAT: | € 0,65839 |
|---|---|
| Unit Price with VAT: | € 0,80324 |


