
PS2514L-1Y-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2514L-1Y-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2514L-1Y-V-F3-ACT-ND - Cut Tape (CT) 559-PS2514L-1Y-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2514L-1Y-V-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 350mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 15µs, 15µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,76200 | € 7,62 |
| 100 | € 0,56840 | € 56,84 |
| 500 | € 0,48224 | € 241,12 |
| 1 000 | € 0,45405 | € 454,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,43015 | € 860,30 |
| 4 000 | € 0,40989 | € 1 639,56 |
| 6 000 | € 0,39952 | € 2 397,12 |
| 10 000 | € 0,38781 | € 3 878,10 |
| 14 000 | € 0,38085 | € 5 331,90 |
| 20 000 | € 0,37406 | € 7 481,20 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,31760 |

