
PS2506L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1080-2-ND - Tape & Reel (TR) 559-1080-1-ND - Cut Tape (CT) 559-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2506L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 200mA |
Series | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 0,88600 | € 8,86 |
| 100 | € 0,66460 | € 66,46 |
| 500 | € 0,56668 | € 283,34 |
| 1 000 | € 0,53468 | € 534,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,50755 | € 1 015,10 |
| 4 000 | € 0,48457 | € 1 938,28 |
| 6 000 | € 0,47279 | € 2 836,74 |
| 10 000 | € 0,45951 | € 4 595,10 |
| 14 000 | € 0,45162 | € 6 322,68 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,52500 |

