
NP75N04YUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP75N04YUK-E1-AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP75N04YUK-E1-AY |
Description | MOSFET N-CH 40V 75A 8HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 1W (Ta), 138W (Tc) Surface Mount 8-HSON (5x5.4) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1W (Ta), 138W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-HSON (5x5.4) |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 38A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,86445 | € 2 161,12 |
| 5 000 | € 0,81275 | € 4 063,75 |
| 7 500 | € 0,81172 | € 6 087,90 |
| Unit Price without VAT: | € 0,86445 |
|---|---|
| Unit Price with VAT: | € 1,05463 |

