
NP60N04VUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP60N04VUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP60N04VUK-E1-AYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NP60N04VUK-E1-AY |
Description | MOSFET N-CH 40V 60A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 1.2W (Ta), 105W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | NP60N04VUK-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 3680 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 105W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 3.85mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 10 | € 1,39000 | € 13,90 |
| 100 | € 0,94760 | € 94,76 |
| 500 | € 0,75820 | € 379,10 |
| 1 000 | € 0,69732 | € 697,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,59013 | € 1 475,33 |
| 5 000 | € 0,56542 | € 2 827,10 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,64740 |

