
NP180N04TUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP180N04TUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP180N04TUK-E1-AYCT-ND - Cut Tape (CT) 559-NP180N04TUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP180N04TUK-E1-AY |
Description | MOSFET N-CH 40V 180A TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 1.8W (Ta), 348W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 297 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 348W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263-7 |
Rds On (Max) @ Id, Vgs 1.05mOhm @ 90A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,22000 | € 6,22 |
| 10 | € 4,19500 | € 41,95 |
| 100 | € 3,04790 | € 304,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,44973 | € 1 959,78 |
| 1 600 | € 2,36697 | € 3 787,15 |
| Unit Price without VAT: | € 6,22000 |
|---|---|
| Unit Price with VAT: | € 7,58840 |

