
IW610-06 | |
|---|---|
DigiKey Part Number | 1695-IW610-06CT-ND - Cut Tape (CT) 1695-IW610-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IW610-06 |
Description | INTELLIGENT SYNCHRONOUS RECTIFIE |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 10V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Secondary-Side Controller, Synchronous Rectifier | Supplier Device Package SOT-23-6 |

