Boost Switching Regulator IC Positive Adjustable 4.3V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97701IRZ-T7

DigiKey Part Number
ISL97701IRZ-T7TR-ND - Tape & Reel (TR)
ISL97701IRZ-T7CT-ND - Cut Tape (CT)
ISL97701IRZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL97701IRZ-T7
Description
IC REG BOOST ADJ 1.2A 10DFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.3V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL97701IRZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types