Similar

ISL95811UFRTZ | |
|---|---|
DigiKey Part Number | ISL95811UFRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95811UFRTZ |
Description | IC DIG POT 50K 8-TDFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL95811UFRTZ Models |
Category | Interface I2C |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-TDFN (3x3) |
Configuration Potentiometer | Package / Case 8-WDFN Exposed Pad |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 50k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL95810UIU8Z | Renesas Electronics Corporation | 1 065 | ISL95810UIU8Z-ND | € 2,75000 | Similar |


