Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL95522IRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL95522IRZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95522IRZ-T |
Description | IC BATT CHG LI-ION 2-4CELL 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 25V |
Packaging Tape & Reel (TR) | Interface I2C, SMBus |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 32-VFQFN Exposed Pad |
Number of Cells 2 ~ 4 | Supplier Device Package 32-QFN (4x4) |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL95522AHRZ | Renesas Electronics Corporation | 0 | 20-ISL95522AHRZ-ND | € 3,04367 | Parametric Equivalent |
| ISL95522AHRZ-T | Renesas Electronics Corporation | 2 639 | 20-ISL95522AHRZ-TCT-ND | € 5,51000 | Parametric Equivalent |
| ISL95522AIRZ | Renesas Electronics Corporation | 0 | 20-ISL95522AIRZ-ND | € 3,40300 | Parametric Equivalent |
| ISL95522AIRZ-T | Renesas Electronics Corporation | 0 | 20-ISL95522AIRZ-TTR-ND | € 3,40300 | Parametric Equivalent |
| ISL95522HRZ | Renesas Electronics Corporation | 715 | 20-ISL95522HRZ-ND | € 5,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 3,40300 | € 20 418,00 |
| Unit Price without VAT: | € 3,40300 |
|---|---|
| Unit Price with VAT: | € 4,15166 |


