Parametric Equivalent

ISL95521AHRZ-T | |
|---|---|
DigiKey Part Number | ISL95521AHRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95521AHRZ-T |
Description | IC BATT CHG LI-ION 2-4CELL 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-QFN (4x4) |
Category | Voltage - Supply (Max) 25V |
Manufacturer Renesas Electronics Corporation | Interface SMBus |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 32-QFN (4x4) |
Number of Cells 2 ~ 4 | Base Product Number |
Fault Protection Over Current, Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL95521AHRZ | Renesas Electronics Corporation | 416 | ISL95521AHRZ-ND | € 5,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 2,85373 | € 17 122,38 |
| Unit Price without VAT: | € 2,85373 |
|---|---|
| Unit Price with VAT: | € 3,48155 |


