Image for ISL91211BIKZT7AR5875 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91211BIKZT7AR5875

DigiKey Part Number
20-ISL91211BIKZT7AR5875TR-ND - Tape & Reel (TR)
20-ISL91211BIKZT7AR5875CT-ND - Cut Tape (CT)
20-ISL91211BIKZT7AR5875DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL91211BIKZT7AR5875
Description
IC REG BUCK PROG QUAD 35TFBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.3V 4 Output 5A, 5A, 5A, 5A 35-TFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
2V
Part Status
Obsolete
Current - Output
Function
Step-Down
Frequency - Switching
2MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
4
Supplier Device Package
35-TFBGA (4.7x6.3)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 7,13156€ 1 782,89
500€ 6,67148€ 3 335,74
1 250€ 6,11935€ 7 649,19
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 10,45000€ 10,45
10€ 8,20100€ 82,01
25€ 7,63880€ 190,97
100€ 7,02100€ 702,10
Digi-Reel®
QuantityUnit PriceExt Price
1€ 11,30000€ 11,30
10€ 7,81100€ 78,11
25€ 6,90160€ 172,54
100€ 5,87400€ 587,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 10,45000
Unit Price with VAT:€ 12,74900