
ISL91127IIA-EVZ | |
|---|---|
DigiKey Part Number | ISL91127IIA-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL91127IIA-EVZ |
Description | EVAL BOARD FOR ISL91127 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ISL91127 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.1A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 2.5MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL91127 |
Voltage - Output 1V ~ 5.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,21000 | € 57,21 |
| Unit Price without VAT: | € 57,21000 |
|---|---|
| Unit Price with VAT: | € 69,79620 |

