
ISL91127II2A-EVZ | |
|---|---|
DigiKey Part Number | 20-ISL91127II2A-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL91127II2A-EVZ |
Description | EVAL BOARD FOR ISL91127 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ISL91127 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.1A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part ISL91127 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 66,83000 | € 66,83 |
| Unit Price without VAT: | € 66,83000 |
|---|---|
| Unit Price with VAT: | € 81,53260 |

