
ISL89163FRTBZ-T | |
|---|---|
DigiKey Part Number | ISL89163FRTBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL89163FRTBZ-T |
Description | IC GATE DRVR LOW-SIDE 8TDFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL89163FRTBZ-T Models |
Category | Logic Voltage - VIL, VIH 1.85V, 3.15V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-TDFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |

