Parametric Equivalent
Parametric Equivalent

ISL88001IE22Z-TK | |
|---|---|
DigiKey Part Number | ISL88001IE22Z-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88001IE22Z-TK |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE22Z-TK Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.19V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL88001IE22Z-T | Renesas Electronics Corporation | 0 | ISL88001IE22Z-T-ND | € 0,79840 | Parametric Equivalent |
| ISL88001IE22Z-T7A | Renesas Electronics Corporation | 139 | ISL88001IE22Z-T7ACT-ND | € 1,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,79840 | € 1 596,80 |
| Unit Price without VAT: | € 0,79840 |
|---|---|
| Unit Price with VAT: | € 0,97405 |


