Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL84781IV-T | |
|---|---|
DigiKey Part Number | ISL84781IV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL84781IV-T |
Description | IC MUX 8:1 750MOHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84781IV-T Models |
Category | Switch Time (Ton, Toff) (Max) 25ns, 23ns |
Manufacturer Renesas Electronics Corporation | Charge Injection -39pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 65pF, 470pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 4nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4851PW,118 | Nexperia USA Inc. | 0 | 1727-6611-1-ND | € 0,42000 | Similar |
| MAX4617CUE+ | Analog Devices Inc./Maxim Integrated | 78 | MAX4617CUE+-ND | € 5,84000 | Similar |
| MAX4617CUE+T | Analog Devices Inc./Maxim Integrated | 7 422 | MAX4617CUE+CT-ND | € 5,84000 | Similar |
| MAX4617EUE+ | Analog Devices Inc./Maxim Integrated | 217 | MAX4617EUE+-ND | € 6,62000 | Similar |
| MAX4617EUE+T | Analog Devices Inc./Maxim Integrated | 4 078 | MAX4617EUE+TCT-ND | € 6,62000 | Similar |




