1 Circuit IC Switch 1:1 20Ohm 5-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84515IHZ-T

DigiKey Part Number
20-ISL84515IHZ-TTR-ND - Tape & Reel (TR)
20-ISL84515IHZ-TCT-ND - Cut Tape (CT)
20-ISL84515IHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL84515IHZ-T
Description
IC SWITCH SPST-NC X 1 20OHM 5SOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm 5-SOT
Datasheet
 Datasheet
EDA/CAD Models
ISL84515IHZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
20Ohm
Supplier Device Package
5-SOT
Voltage - Supply, Single (V+)
2.4V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G384GV,125Nexperia USA Inc.3 9211727-6075-1-ND€ 0,15000Similar
MAX4515CUK+TAnalog Devices Inc./Maxim Integrated743MAX4515CUK+TCT-ND€ 2,45000Similar
MAX4569EUK+TAnalog Devices Inc./Maxim Integrated4 788175-MAX4569EUK+TCT-ND€ 4,07000Similar
TS12A4515DBVRTexas Instruments5 430296-24268-1-ND€ 0,54000Similar
In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,24000€ 2,24
10€ 1,59200€ 15,92
25€ 1,43920€ 35,98
100€ 1,27410€ 127,41
250€ 1,19664€ 299,16
500€ 1,15032€ 575,16
1 000€ 1,11242€ 1 112,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,06584€ 3 197,52
6 000€ 1,04315€ 6 258,90
Manufacturers Standard Package
Unit Price without VAT:€ 2,24000
Unit Price with VAT:€ 2,73280