Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL83080EIUZ-T | |
|---|---|
DigiKey Part Number | ISL83080EIUZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL83080EIUZ-T |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL83080EIUZ-T Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 115Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3150EIUZ-T | Renesas Electronics Corporation | 2 495 | ISL3150EIUZ-TCT-ND | € 1,98000 | Parametric Equivalent |
| LTC2858CMS-1#PBF | Analog Devices Inc. | 79 | LTC2858CMS-1#PBF-ND | € 4,61000 | Similar |
| LTC2858CMS-1#TRPBF | Analog Devices Inc. | 0 | 505-LTC2858CMS-1#TRPBFTR-ND | € 2,57240 | Similar |
| LTC2858CMS-2#PBF | Analog Devices Inc. | 300 | LTC2858CMS-2#PBF-ND | € 4,61000 | Similar |
| LTC2858CMS-2#TRPBF | Analog Devices Inc. | 0 | LTC2858CMS-2#TRPBF-ND | € 2,57240 | Similar |




